Bosch Carbide Head EXTREME SDS Plus 5.5 mm 1, 115mm Overall

Subtotal (1 unit)*

£13.13

(exc. VAT)

£15.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.13

*price indicative

RS Stock No.:
692-737
Mfr. Part No.:
2608900065
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill Bit

Material

Carbide Head

Sub Type

EXTREME SDS Plus

Number of Flutes

4

Overall Length

115mm

Shank Type

SDS Plus

Number of Pieces

1

Drill Bit Size

5.5mm

Drilling Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch drill bit is expertly designed for drilling in reinforced concrete, delivering exceptional durability and performance. Its Advanced carbide technology ensures effective penetration, making it the Ideal choice for demanding tasks.

Exceptionally Durable drill bit tip with Bosch Carbide Technology

Punches through reinforced concrete with a 4-cutter full carbide head

Highly resistant drill tip connection due to Bosch’s special welding process

Lasts up to 3x longer than standard alternatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy