DeWALT Carbide Head 5 mm 1, 160mm Overall
- RS Stock No.:
- 172-340
- Mfr. Part No.:
- DT9505-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.41 |
*price indicative
- RS Stock No.:
- 172-340
- Mfr. Part No.:
- DT9505-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Head | |
| Number of Flutes | 2 | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Point Angle | 140° | |
| Drilling Length | 100mm | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Head | ||
Number of Flutes 2 | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Point Angle 140° | ||
Drilling Length 100mm | ||
Drill Bit Size 5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT superior quality SDS+ 5mm x 160mm 2 Cutter Drill Bit designed for extreme performance in concrete drilling applications. With features like Tough Core design, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill bit provides exceptional durability, faster drilling, and greater longevity. It is ideal for professionals looking for reliable and efficient drilling solutions.
Tough Core design with more material within bit for increased durability
Iron Blast Technology for high-speed blasting to strengthen the bit and reduce breakage risk
2 Cutter Carbide Head ensures better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage risk
Related links
- DeWALT Carbide Head 5 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 150mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Carbide 7 mm 1, 160mm Overall
- DeWALT Carbide 6 mm 1, 160mm Overall
- DeWALT Carbide 10 mm 1, 160mm Overall
