DeWALT Carbide 10 mm 1, 160mm Overall
- RS Stock No.:
- 173-457
- Mfr. Part No.:
- DT8928-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£7.93
(exc. VAT)
£9.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.93 |
*price indicative
- RS Stock No.:
- 173-457
- Mfr. Part No.:
- DT8928-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Flute Type | 4 | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 10mm | |
| Drilling Length | 100mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Flute Type 4 | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 10mm | ||
Drilling Length 100mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 10mm x 160mm Full Head Carbide Cutter Drill Bit is designed to last, featuring a 4 Cutter (Laser Welded) full head carbide for maximum life. It is rebar strike resistant, making it ideal for drilling holes into reinforced concrete, and comes with a full carbide pilot feature for quick starts and accurate hole positioning. With Iron Blast Technology, the high speed composite blasting strengthens the bit to reduce the risk of breakage. This pack contains 1 drill bit with a working length of 100mm and diameter of 10mm, ensuring performance XLR in concrete applications with SDS Plus Fitment.
Built to last as part of the Elite Series
4 Cutter (Laser Welded) full head carbide for maximum life
Rebar strike resistant, ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron Blast Technology strengthens bit to reduce breakage risk
Pack contains 1 drill bit with working length of 100mm and diameter of 10mm
Performance XLR in concrete applications with SDS Plus Fitment
Related links
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Head 5 mm 1, 160mm Overall
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Carbide 7 mm 1, 160mm Overall
- DeWALT Carbide 6 mm 1, 160mm Overall
- DeWALT Carbide 8 mm 1, 160mm Overall
