DeWALT Carbide 10 mm 10, 160mm Overall
- RS Stock No.:
- 215-932
- Mfr. Part No.:
- DT9834-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
£62.82
(exc. VAT)
£75.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £62.82 |
*price indicative
- RS Stock No.:
- 215-932
- Mfr. Part No.:
- DT9834-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drill Bit Size | 10mm | |
| Drilling Length | 160mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drill Bit Size 10mm | ||
Drilling Length 160mm | ||
Drill Point Angle 140° | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Drill Bit is designed for extreme performance and durability. It features a tough core for increased longevity and iron blast technology for reduced breakage risk. The 2 cutter carbide head design ensures superior bit penetration, longer life, faster drilling, and greater durability. Ideal for fast drilling in masonry, stone, concrete, and brick/block work, this drill bit is a reliable and efficient tool for various applications.
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Pack Quantity 10 pieces
Working Length 100 mm
Diameter 10 mm
Performance Level Extreme
Related links
- DeWALT Carbide 5 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 1, 160mm Overall
- DeWALT Carbide 10 mm 1, 600mm Overall
- DeWALT Carbide 10 mm 1, 310mm Overall
