DeWALT Carbide 8 mm 10, 160mm Overall
- RS Stock No.:
- 215-919
- Mfr. Part No.:
- DT8965-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
£94.36
(exc. VAT)
£113.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £94.36 | £9.436 |
*price indicative
- RS Stock No.:
- 215-919
- Mfr. Part No.:
- DT8965-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drill Bit Size | 8mm | |
| Drilling Length | 100mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drill Bit Size 8mm | ||
Drilling Length 100mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 8mm160mm Full Head Carbide 4 Cutter Drill Bit (10 Pack) is designed to last with a full head carbide for maximum life. It is rebar strike resistant and ideal for drilling holes into reinforced concrete, thanks to its iron blast technology. With a full carbide pilot feature, it provides quick starts and more accurate hole positioning, making it a reliable choice for concrete applications.
Full head carbide with 4 cutters for maximum life
Rebar strike resistant, ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Pack quantity of 10 for convenience
Working length of 100 mm
Diameter of 8 mm
Performance XLR ensures efficiency
Suitable for SDS Plus fitment
Related links
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide 5 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide 8 mm 1, 160mm Overall
- DeWALT Carbide Tip 160mm Overall
