DeWALT Carbide 8 mm 10, 160mm Overall
- RS Stock No.:
- 215-901
- Mfr. Part No.:
- DT9827-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
£42.53
(exc. VAT)
£51.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.53 | £4.253 |
*price indicative
- RS Stock No.:
- 215-901
- Mfr. Part No.:
- DT9827-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 160mm | |
| Number of Pieces | 10 | |
| Shank Type | SDS Plus | |
| Drilling Length | 100mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 160mm | ||
Number of Pieces 10 | ||
Shank Type SDS Plus | ||
Drilling Length 100mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ Drill Bit in 8mm x 160mm size is designed for extreme drilling performance in concrete applications. With features like Tough Core, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill bit ensures durability, speed, and strength for all your drilling needs.
Tough Core design for increased durability and longevity
Iron Blast Technology for high-speed composite blasting to reduce breakage risk
2 Cutter Carbide Head for better penetration, longer life, and faster drilling
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide 5 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide 8 mm 1, 160mm Overall
- DeWALT Carbide 8 mm 10, 210mm Overall
