DeWALT Carbide 5 mm 10, 160mm Overall
- RS Stock No.:
- 216-158
- Mfr. Part No.:
- DT9803-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
£41.94
(exc. VAT)
£50.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.94 | £4.194 |
*price indicative
- RS Stock No.:
- 216-158
- Mfr. Part No.:
- DT9803-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 160mm | |
| Number of Pieces | 10 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 5mm | |
| Drilling Length | 100mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 160mm | ||
Number of Pieces 10 | ||
Shank Type SDS Plus | ||
Drill Bit Size 5mm | ||
Drilling Length 100mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 5mm x 160mm 2 Cutter Drill Bit is designed for fast drilling in masonry, stone, concrete, and brick/block work. With features like Tough Core and Iron Blast Technology, this drill bit offers durability and strength for various drilling applications.
Tough Core design with more material for increased durability
Iron Blast Technology for high-speed composite blasting to reduce breakage risk
2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank for perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide 5 mm 10, 160mm Overall
- DeWALT Carbide 5 mm 10, 110mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide Full Head Carbide 5 mm 1, 110mm Overall
