DeWALT Carbide 5 mm 10, 110mm Overall

Subtotal (1 pack of 10 units)*

£35.00

(exc. VAT)

£42.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.00£3.50

*price indicative

RS Stock No.:
215-896
Mfr. Part No.:
DT9800-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

110mm

Number of Pieces

10

Shank Type

SDS Plus

Drill Bit Size

5mm

Drill Point Angle

140°

Drilling Length

50mm

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT powerful Dewalt Power Tools 5mm x 110mm Drill Bit is designed for extreme performance in concrete applications. With a tough core and iron blast technology, this drill bit is built for durability and longevity. The 2 cutter carbide head ensures better penetration, longer life, faster drilling, and greater durability. Perfect for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.

Tough core and iron blast technology for increased durability and reduced breakage

2 cutter carbide head design for better penetration and longer life

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Suitable for fast drilling in concrete applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy