DeWALT Carbide Drill Bit 5 mm 10, 110mm Overall
- RS Stock No.:
- 215-717
- Mfr. Part No.:
- DT8950-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
£72.47
(exc. VAT)
£86.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.47 | £7.247 |
*price indicative
- RS Stock No.:
- 215-717
- Mfr. Part No.:
- DT8950-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Sub Type | Drill Bit | |
| Overall Length | 110mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drill Bit Size | 5mm | |
| Drilling Length | 50mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Sub Type Drill Bit | ||
Overall Length 110mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drill Bit Size 5mm | ||
Drilling Length 50mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 5mm110mm Full Head Carbide 4 Cutter Drill Bit (10 Pack) is a durable and reliable tool designed for concrete drilling. Part of the Elite Series, this drill bit features full head carbide for maximum life and rebar strike resistance. With a full carbide pilot feature for quick starts and accurate hole positioning, as well as iron blast technology for added strength, this drill bit is built to last in tough drilling conditions.
Full head carbide - 4 cutter design for maximum durability
Rebar strike resistant Ideal for drilling into reinforced concrete without breakage
Full carbide pilot feature Enables quick starts and precise hole positioning
Iron blast technology High-speed composite blasting ensures reduced risk of breakage
Pack quantity of 10 Convenient for projects requiring multiple drill bits
Working length of 50mm Suitable for various drilling depths
Diameter of 5mm Ideal for drilling small to medium-sized holes
Related links
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 110mm Overall
- DeWALT Carbide 5 mm 10, 110mm Overall
- DeWALT Carbide 6 mm 10, 110mm Overall
- DeWALT Steel Drill Bit 5 mm 1, 110mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 35 mm 1, 670mm Overall
