DeWALT Carbide Drill Bit 35 mm 1, 670mm Overall
- RS Stock No.:
- 173-592
- Mfr. Part No.:
- DT9439-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£170.62
(exc. VAT)
£204.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.62 |
*price indicative
- RS Stock No.:
- 173-592
- Mfr. Part No.:
- DT9439-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 670mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 35mm | |
| Drilling Length | 550mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 670mm | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drill Bit Size 35mm | ||
Drilling Length 550mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT drill bit features a solid two cutter head with two individual cutting tips, providing fast and efficient drilling speed. The 4 flute helix allows for faster debris removal, while the reinforced core ensures optimum impact and breakage stability. Made in Germany, this drill bit is designed for drilling reinforced concrete, masonry, natural and artificial stone, making it a reliable and high-quality tool for professional use.
Solid two cutter head with two individual cutting tips for fast drilling speed
4 flute helix design for faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for quality assurance
Designed for drilling reinforced concrete, masonry, natural and artificial stone
Related links
- DeWALT Carbide 28 mm 1, 670mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- DeWALT Tungsten Carbide 35 mm 1, 670mm Overall
- DeWALT Tungsten Carbide Drill Bit 35 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 19 mm 1, 670mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
