DeWALT Tungsten Carbide 35 mm 1, 670mm Overall

Subtotal (1 unit)*

£189.14

(exc. VAT)

£226.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.14

*price indicative

RS Stock No.:
172-393
Mfr. Part No.:
DT60839-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Tungsten Carbide

Overall Length

670mm

Number of Pieces

1

Drill Bit Size

35mm

Drilling Length

550mm

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS MAX 35mm x 670mm 4 Cutter Drill is a high-performance tool designed for drilling into reinforced concrete. With features like a 4 Cutter Carbide Head, Rebar Strike Resistant design, and Full Carbide Pilot Feature, this drill offers exceptional durability and precision for professional applications.

4 Cutter Carbide Head for fast drilling and longer life

Rebar Strike Resistant design to resist breakage when striking rebar

Full Carbide Pilot Feature for quick starts and accurate hole positioning

Iron Blast Technology strengthens the bit to reduce the risk of breakage

Working Length of 540mm and Diameter of 35mm for versatile use

Performance XLR for efficient drilling in concrete applications

Fitment SDS Max Fitment for compatibility with a range of tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy