DeWALT Carbide 28 mm 1, 670mm Overall
- RS Stock No.:
- 173-034
- Mfr. Part No.:
- DT9431-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£130.25
(exc. VAT)
£156.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.25 |
*price indicative
- RS Stock No.:
- 173-034
- Mfr. Part No.:
- DT9431-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 670mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 28mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 670mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Drill Bit Size 28mm | ||
Drill Point Angle 140° | ||
Drilling Length 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 28mm x 670mm 4 Cutter Drill is a high-performance drilling tool designed for reinforced concrete, masonry, natural, and artificial stone. Made in Germany, this drill features a solid two-cutter head with two individual cutting tips for fast and efficient drilling. With a reinforced core for optimum impact and breakage stability, it offers maximum durability and reliability for heavy-duty applications.
Solid two-cutter head with two individual cutting tips for fast and efficient drilling
4 flute helix design for faster debris removal
Reinforced core for optimum impact and breakage stability
Suitable for drilling reinforced concrete, masonry, natural, and artificial stone
Made in Germany for superior quality and performance
Designed for SDS Max fitment for easy and secure use
Working length of 550mm for deep hole drilling
Diameter of 28mm for precise and accurate drilling
Related links
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- DeWALT Carbide Drill Bit 35 mm 1, 670mm Overall
- DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 35 mm 1, 670mm Overall
- DeWALT Tungsten Carbide 19 mm 1, 670mm Overall
- DeWALT 18 mm 1, 670mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
