DeWALT Carbide Drill Bit 8 mm 1, 110mm Overall

Subtotal (1 unit)*

£6.19

(exc. VAT)

£7.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.19

*price indicative

RS Stock No.:
173-086
Mfr. Part No.:
DT8922-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Sub Type

Drill Bit

Overall Length

110mm

Shank Type

SDS Plus

Number of Pieces

1

Drilling Length

50mm

Drill Bit Size

8mm

Standards/Approvals

PGM Rated

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS+ 8mm x 110mm Full Head Carbide 4 Cutter Drill Bit is a durable and high-performance tool designed for drilling into reinforced concrete. With features like full head carbide, rebar strike resistance, and iron blast technology, this drill bit is built to last and provide accurate hole positioning for your concrete drilling needs.

Full head carbide with 4 cutters for maximum life

Rebar strike resistant design to resist breakage when striking rebar

Full carbide pilot feature for quick starts and accurate hole positioning

Iron blast technology strengthens the bit to reduce breakage risk

Suitable for SDS Plus fitment

Working length of 50mm and diameter of 8mm for precise drilling

XLR performance for efficient drilling into concrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy