DeWALT Carbide SDS 10 mm 1, 110mm Overall

Subtotal (1 unit)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.08

*price indicative

RS Stock No.:
172-516
Mfr. Part No.:
DT9539-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

2

Sub Type

SDS

Overall Length

110mm

Shank Type

Hex

Number of Pieces

1

Drill Bit Size

10mm

Drilling Length

50mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ 10mm x 110mm 2 Cutter Drill Bit is designed for extreme performance in concrete applications. With features like Tough Core technology and Iron Blast Technology, this drill bit offers enhanced durability and strength for fast and efficient drilling. The 2 Cutter Carbide Head ensures better penetration, longer life, and greater durability, making it the ideal choice for plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.

TOUGH CORE technology for increased durability

Iron Blast Technology strengthens the bit to reduce breakage risk

2 Cutter Carbide Head design for better penetration and longer life

Ideal for fast drilling of plug, anchor, or clearance holes

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy