DeWALT 5.5 mm 1, 110mm Overall
- RS Stock No.:
- 172-302
- Mfr. Part No.:
- DT9508-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.42 |
*price indicative
- RS Stock No.:
- 172-302
- Mfr. Part No.:
- DT9508-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 110mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 50mm | |
| Drill Bit Size | 5.5mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 110mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 50mm | ||
Drill Bit Size 5.5mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 5.5mm x 110mm 2 Cutter Drill is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. With features such as Tough Core for increased durability, Iron Blast Technology for strength, and a 2 Cutter Carbide Head for better penetration and longer life, this drill provides extreme performance for concrete applications.
Tough Core design with more material for increased durability
Iron Blast Technology for high-speed composite blasting, strengthening the bit
2 Cutter Carbide Head for better penetration, longer life, and faster drilling
Optimized mounting shank for perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide 5.5 mm 1, 110mm Overall
- DeWALT Steel Drill Bit 5.5 mm 1, 460mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 110mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 5.5 mm 1, 110mm Overall
- DeWALT Steel Drill Bit 6 mm 1, 110mm Overall
- DeWALT Carbide 4 mm 1, 110mm Overall
- DeWALT Carbide 6 mm 1, 110mm Overall
- DeWALT Hardened Steel Drill Bit 8 mm 1, 110mm Overall
