DeWALT Carbide 6 mm 1, 110mm Overall

Subtotal (1 unit)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.73

*price indicative

RS Stock No.:
172-558
Mfr. Part No.:
DT8912-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

4

Overall Length

110mm

Shank Type

SDS Plus

Number of Pieces

1

Drilling Length

50mm

Drill Bit Size

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS+ 6mm x 110mm Full Head Carbide 4 Cutter Drill Bit is a premium drill bit designed to withstand tough drilling tasks. Featuring a full head carbide with 4 cutters, it offers maximum durability and performance. The built-in iron blast technology strengthens the bit, reducing the risk of breakage. Ideal for drilling holes into reinforced concrete, this drill bit is a reliable tool for professionals looking for precision and efficiency.

Full head carbide with 4 cutters for maximum durability

Rebar strike resistant design to resist breakage when striking rebar

Full carbide pilot feature for quick starts and accurate hole positioning

Iron blast technology for strengthened bit and reduced risk of breakage

XLR performance for superior drilling results

Suitable for concrete applications

SDS Plus fitment for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy