DeWALT Carbide 4 mm 1, 110mm Overall
- RS Stock No.:
- 172-325
- Mfr. Part No.:
- DT9502-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 172-325
- Mfr. Part No.:
- DT9502-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 110mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 4mm | |
| Drilling Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 110mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drill Bit Size 4mm | ||
Drilling Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME SDS+ 4mm x 110mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. With features like TOUGH CORE for increased durability and IRON BLAST TECHNOLOGY for reduced breakage risk, this drill bit offers optimized power transmission with its 2 CUTTER CARBIDE HEAD design.
Tough core technology for increased material within the bit for higher durability
Iron blast technology to strengthen the bit and reduce breakage risk
2 cutter carbide head design for better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank for perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide 6 mm 1, 110mm Overall
- DeWALT Carbide SDS 10 mm 1, 110mm Overall
- DeWALT Carbide 5.5 mm 1, 110mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 110mm Overall
- DeWALT Carbide Full Head Carbide 5 mm 1, 110mm Overall
- DeWALT Carbide Head 110mm Overall
- DeWALT Steel Drill Bit 6 mm 1, 110mm Overall
- DeWALT 5.5 mm 1, 110mm Overall
