DeWALT Steel Drill Bit 5.5 mm 1, 460mm Overall
- RS Stock No.:
- 173-582
- Mfr. Part No.:
- DT9513-QZ
- Brand:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-582
- Mfr. Part No.:
- DT9513-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 460mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 460mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 5.5mm x 460mm 2 Cutter Drill is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features like Tough Core, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill offers enhanced durability, faster drilling, and greater durability. Suitable for concrete applications, this drill is a high-performance tool with optimized mounting shank for perfect grip and power transmission.
Tough Core design with more material for increased durability
Iron Blast Technology for high-speed composite blasting to strengthen the bit and reduce breakage risk
2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 460mm Overall
- DeWALT Carbide Full Head Carbide Drill Bit 8 mm 1, 460mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 460mm Overall
- DeWALT Carbide 14 mm 1, 460mm Overall
- DeWALT Carbide 10 mm 1, 460mm Overall
- DeWALT Carbide Head 6 mm 1, 460mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 14 mm 1, 460mm Overall
