DeWALT Carbide 14 mm 1, 460mm Overall

Subtotal (1 unit)*

£39.63

(exc. VAT)

£47.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.63

*price indicative

RS Stock No.:
172-432
Mfr. Part No.:
DT8942-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

4

Overall Length

460mm

Shank Type

SDS Plus

Number of Pieces

1

Drilling Length

400mm

Drill Bit Size

14mm

Standards/Approvals

PGM Rated

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS+ 14mm x 460mm Full Head Carbide 4 Drill Bit from Dewalt is a durable and high-performance tool designed for drilling into reinforced concrete. With features like full carbide pilot for accurate hole positioning and iron blast technology for increased bit strength, this drill bit is built to last and provide excellent performance.

Full Head Carbide 4 Cutter (Laser Welded) for maximum Life

Rebar Strike Resistant design to resist breakage when striking rebar

Full Carbide Pilot Feature for quick starts and accurate hole positioning

Iron Blast Technology strengthens bit to reduce risk of breakage

Perfect for concrete applications with SDS Plus Fitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy