Bosch Tungsten Carbide 14 mm 1, 460mm Overall
- RS Stock No.:
- 692-916
- Mfr. Part No.:
- 2608833821
- Brand:
- Bosch
Subtotal (1 unit)*
£41.12
(exc. VAT)
£49.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.12 |
*price indicative
- RS Stock No.:
- 692-916
- Mfr. Part No.:
- 2608833821
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Shank Size | 14mm | |
| Drilling Length | 400mm | |
| Drill Bit Size | 14mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Shank Size 14mm | ||
Drilling Length 400mm | ||
Drill Bit Size 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. Its compatible with all rotary hammer drills with an SDS-Plus chuck.
4-flute design with large, short dust removal channel
Geometrical form of the 4-cutter head
Tungsten carbide tipped
Available in multiple dimensions
Related links
- Bosch Tungsten Carbide 10 mm 1, 460mm Overall
- Bosch Tungsten Carbide 15 mm 1, 460mm Overall
- Bosch Tungsten Carbide 12 mm 1, 460mm Overall
- DeWALT Carbide 14 mm 1, 460mm Overall
- Bosch Tungsten Carbide 14 mm 1, 260mm Overall
- Bosch Tungsten Carbide 14 mm 1, 610mm Overall
- Bosch Tungsten Carbide 14 mm 1, 360mm Overall
- Bosch Tungsten Carbide 14 mm 1, 310mm Overall
