DeWALT Carbide Drill Bit 10 mm 1, 460mm Overall
- RS Stock No.:
- 173-624
- Mfr. Part No.:
- DT8932-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£20.40
(exc. VAT)
£24.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.40 |
*price indicative
- RS Stock No.:
- 173-624
- Mfr. Part No.:
- DT8932-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 400mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 400mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 10mm x 460mm Full Head Carbide 4 Cutter Drill Bit is a premium quality drill bit designed for durability and performance. With features like full head carbide, rebar strike resistance, and iron blast technology, this drill bit is built to last and deliver excellent results in concrete drilling applications.
Full head carbide with 4 cutter design for maximum life
Rebar strike resistant for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage
XLR performance for efficient drilling
Suitable for SDS Plus fitment
Working length of 400mm for versatile applications
Related links
- DeWALT Carbide Full Head Carbide Drill Bit 8 mm 1, 460mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 460mm Overall
- DeWALT Carbide 14 mm 1, 460mm Overall
- DeWALT Carbide Head 6 mm 1, 460mm Overall
- DeWALT Carbide 10 mm 1, 460mm Overall
- DeWALT Steel Drill Bit 5.5 mm 1, 460mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
