DeWALT Carbide 10 mm 1, 600mm Overall

Subtotal (1 unit)*

£17.61

(exc. VAT)

£21.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.61

*price indicative

RS Stock No.:
172-299
Mfr. Part No.:
DT9546-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

4

Overall Length

600mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

SDS Plus

Drill Bit Size

10mm

Drilling Length

550mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT drill bit is designed for extreme performance in concrete applications. With features like Tough Core, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill bit offers durability, speed, and precision for fast drilling tasks.

2 Cutter Carbide Head ensures better bit penetration, longer life, faster drilling, and greater durability

Tough Core construction increases material within the bit for enhanced durability

Iron Blast Technology strengthens the bit to reduce the risk of breakage during drilling

Optimized mounting shank provides perfect grip and optimum power transmission

Hardened steel body reduces breakage and provides extra strength

Working Length of 550mm allows for versatile drilling applications

Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy