DeWALT Carbide Head 8 mm 1, 600mm Overall
- RS Stock No.:
- 172-632
- Mfr. Part No.:
- DT9535-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£18.26
(exc. VAT)
£21.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.26 |
*price indicative
- RS Stock No.:
- 172-632
- Mfr. Part No.:
- DT9535-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Head | |
| Flute Type | Spiral | |
| Overall Length | 600mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 8mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 540mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Head | ||
Flute Type Spiral | ||
Overall Length 600mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 8mm | ||
Drill Point Angle 140° | ||
Drilling Length 540mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 8mm x 600mm 2 Cutter Drill Bit is a high-performance drill bit designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. With tough core construction and iron blast technology, this drill bit offers increased durability and reduced breakage risk, making it a reliable tool for various applications.
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide Head 22 mm 1, 600mm Overall
- DeWALT Carbide 10 mm 1, 600mm Overall
- DeWALT Carbide Full Head Carbide Drill Bit 8 mm 1, 460mm Overall
- DeWALT High Grade Carbide Drill Bit 16 mm 1, 600mm Overall
- DeWALT Concrete 20 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
