DeWALT Carbide 12 mm 1, 160mm Overall

Subtotal (1 unit)*

£5.13

(exc. VAT)

£6.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.13

*price indicative

RS Stock No.:
173-479
Mfr. Part No.:
DT9552-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

160mm

Number of Pieces

1

Shank Type

SDS Plus

Drilling Length

100mm

Drill Bit Size

12mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT EXTREME SDS+ 12mm x 160mm 2 Cutter Drill Bit is a high-performance drill bit designed for fast drilling in masonry, stone, concrete, and brick/block work. With features like Tough Core technology, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill bit offers superior durability, penetration, and speed for a variety of applications.

Tough Core technology increases durability by adding more material within the bit

Iron Blast Technology strengthens the bit to reduce the risk of breakage

2 Cutter Carbide Head design ensures better penetration, longer life, faster drilling, and greater durability

Optimized mounting shank provides perfect grip and power transmission

Hardened steel body reduces breakage and enhances strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy