DeWALT Carbide 12 mm 1, 160mm Overall
- RS Stock No.:
- 173-027
- Mfr. Part No.:
- DT8933-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.75 |
*price indicative
- RS Stock No.:
- 173-027
- Mfr. Part No.:
- DT8933-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drilling Length | 100mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drilling Length 100mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Elite SDS+ Drill Bit is built to last as part of the Elite Series, with a full head carbide 4 cutter for maximum life. It is rebar strike resistant and features a full carbide pilot for quick starts and accurate hole positioning, along with iron blast technology to reduce breakage risk. Ideal for concrete applications, this drill bit comes in a pack quantity of 1, with a working length of 100mm and diameter of 12mm.
Full head carbide 4 cutter for maximum life
Rebar strike resistant for durability when striking rebar
Full carbide pilot for quick starts and accurate hole positioning
Iron blast technology reduces risk of breakage
Pack quantity of 1 for convenience
Working length of 100mm for versatility
Diameter of 12mm for various drilling needs
Related links
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Head 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Carbide 7 mm 1, 160mm Overall
- DeWALT Carbide 6 mm 1, 160mm Overall
- DeWALT Carbide 10 mm 1, 160mm Overall
- DeWALT Carbide 8 mm 1, 160mm Overall
