DeWALT Steel Drill Bit 8 mm 1, 310mm Overall
- RS Stock No.:
- 173-601
- Mfr. Part No.:
- DT9532-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£7.60
(exc. VAT)
£9.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.60 |
*price indicative
- RS Stock No.:
- 173-601
- Mfr. Part No.:
- DT9532-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 310mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 250mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 310mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 250mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 8mm x 310mm 2 Cutter Drill Bit is designed to provide superior durability and performance for fast drilling in masonry, stone, concrete, and brick/block work. With features like Tough Core, Iron Blast Technology, and a 2 Cutter Carbide Head, this drill bit ensures better penetration, longer life, faster drilling, and greater durability.
Tough Core technology increases material within the bit for enhanced durability
Iron Blast Technology strengthens the bit to reduce breakage risks
2 Cutter Carbide Head design ensures better penetration, longer life, and faster drilling
Optimized mounting shank provides perfect grip and power transmission
Hardened steel body enhances strength and reduces breakage
Related links
- DeWALT Carbide Drill Bit 8 mm 1, 310mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 310mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 260mm Overall
- DeWALT Carbide 14 mm 1, 310mm Overall
- DeWALT Carbide Head 5 mm 1, 310mm Overall
- DeWALT Carbide 10 mm 1, 310mm Overall
- DeWALT Carbide 12 mm 1, 310mm Overall
