DeWALT Steel Drill Bit 8 mm 1, 260mm Overall
- RS Stock No.:
- 172-847
- Mfr. Part No.:
- DT9531-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.39 |
*price indicative
- RS Stock No.:
- 172-847
- Mfr. Part No.:
- DT9531-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 260mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 200mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 260mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 200mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 8mm x 260mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With its Tough Core material and Iron Blast Technology, this drill bit offers increased durability and reduced risk of breakage, making it a reliable tool for your drilling needs.
Two Cutter Carbide Head for better bit penetration, longer life, faster drilling, and greater durability
Optimized mounting shank for perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Working Length of 200 mm for versatile applications
Diameter of 8 mm for precise drilling tasks
Performance Extreme for tough drilling jobs
Suitable for use in concrete applications with SDS Plus Fitment
Related links
- DeWALT Steel Drill Bit 14 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Hardened Steel 7 mm 1, 260mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 8 mm 1, 260mm Overall
