DeWALT Hardened Steel 7 mm 1, 260mm Overall

Subtotal (1 unit)*

£8.90

(exc. VAT)

£10.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.90

*price indicative

RS Stock No.:
173-181
Mfr. Part No.:
DT9527-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel

Overall Length

260mm

Number of Pieces

1

Shank Type

SDS Plus

Drill Point Angle

140°

Drill Bit Size

7mm

Drilling Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ 7mm x 260mm 2 Cutter Drill Bit is designed for extreme performance with its tough core, iron blast technology, and 2 cutter carbide head. It is suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.

TOUGH CORE technology increases durability

IRON BLAST TECHNOLOGY strengthens the bit to reduce breakage risk

2 CUTTER CARBIDE HEAD design ensures better bit penetration, longer life, faster drilling, and greater durability

Optimized mounting shank provides perfect grip and optimum power transmission

Hardened steel body for extra strength and reduced breakage

Suitable for concrete applications with SDS Plus Fitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy