DeWALT Concrete 6 mm 1, 260mm Overall
- RS Stock No.:
- 172-435
- Mfr. Part No.:
- DT9517-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.46 |
*price indicative
- RS Stock No.:
- 172-435
- Mfr. Part No.:
- DT9517-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Number of Flutes | 2 | |
| Overall Length | 260mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Number of Flutes 2 | ||
Overall Length 260mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 6mm | ||
Drill Point Angle 140° | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS+ EXTREME Drill Bit 6 x 260mm is designed for durability, speed, and outstanding drilling life. With a superior carbide tip and a 4 FLUTE SPIRAL for increased durability, this drill bit ensures better bit penetration and longer life. The hardened steel body provides extra strength and reduced breakage, making it ideal for concrete applications.
Superior carbide grade tip for outstanding durability and consistent drilling life
4 FLUTE SPIRAL design with Maximized central core for increased durability and energy transmission
140° tip design for better bit penetration and longer life
Hardened Steel body for extra strength and reduced breakage
Designed for concrete applications
Working Length of 200 mm
Diameter of 6 mm
Performance level Extreme
Related links
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Hardened Steel 7 mm 1, 260mm Overall
- DeWALT Carbide 6.5 mm 1, 260mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 260mm Overall
- DeWALT Carbide ELITE SDS+ 14 mm 1, 260mm Overall
