DeWALT Steel Drill Bit 14 mm 1, 260mm Overall
- RS Stock No.:
- 172-756
- Mfr. Part No.:
- DT9568-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£8.43
(exc. VAT)
£10.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.43 |
*price indicative
- RS Stock No.:
- 172-756
- Mfr. Part No.:
- DT9568-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 260mm | |
| Flute Type | Helical | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Finish | Brushless | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 260mm | ||
Flute Type Helical | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Finish Brushless | ||
Drill Point Angle 140° | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME SDS+ 14mm x 260mm 2 Cutter Drill Bit is a durable and high-speed drill bit suitable for fast drilling in masonry, stone, concrete, and brick/block work. With a tough core and iron blast technology, this drill bit offers increased durability and reduced risk of breakage, while the 2 cutter carbide head ensures better penetration, longer life, and faster drilling.
TOUGH CORE technology increases durability
IRON BLAST TECHNOLOGY reduces risk of breakage
2 CUTTER CARBIDE HEAD for better penetration and longer life
Optimized mounting shank for perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Steel Drill Bit 8 mm 1, 260mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 540mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 14 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide ELITE SDS+ 14 mm 1, 260mm Overall
