DeWALT Concrete, Stone 22 mm 1, 540mm Overall

Subtotal (1 unit)*

£96.39

(exc. VAT)

£115.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.39

*price indicative

RS Stock No.:
172-643
Mfr. Part No.:
DT9420-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Concrete, Stone

Number of Flutes

4

Flute Type

Helical

Overall Length

540mm

Number of Pieces

1

Drill Bit Size

22mm

Drilling Length

400mm

Drill Point Angle

140°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT high-performance 22mm x 540mm 4 Cutter Drill with extreme durability and speed. Made in Germany, this drill is designed for drilling reinforced concrete, masonry, natural, and artificial stone with optimum impact and breakage stability.

Solid two cutter head flanked by two individual cutting tips for fast and efficient drilling speed

4 flute helix with maximum flute entry for faster debris removal

Reinforced core for optimum impact and breakage stability

Working Length of 400 mm and Diameter of 22 mm for versatile applications

Extreme performance for concrete drilling with SDS Max Fitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy