DeWALT Carbide Drill Bit 16 mm 1, 160mm Overall
- RS Stock No.:
- 173-156
- Mfr. Part No.:
- DT9578-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.57 |
*price indicative
- RS Stock No.:
- 173-156
- Mfr. Part No.:
- DT9578-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 110mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No Limited Warranty | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 110mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 16mm | ||
Standards/Approvals No Limited Warranty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT drill bit is a high-performance, durable tool designed for fast drilling in masonry, stone, concrete and brick/block work. The 16mm diameter and tough core make it ideal for plug, anchor, and clearance holes.
TOUGH CORE construction for increased durability
IRON BLAST TECHNOLOGY strengthens the bit for reduced breakage risk
2 CUTTER CARBIDE HEAD design ensures better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage risk
Related links
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 160mm Overall
