DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall

Subtotal (1 unit)*

£52.13

(exc. VAT)

£62.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.13

*price indicative

RS Stock No.:
173-689
Mfr. Part No.:
DT9405-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Sub Type

Drill Bit

Number of Flutes

4

Overall Length

340mm

Number of Pieces

1

Drill Bit Size

14mm

Drill Point Angle

140°

Standards/Approvals

PGM Rated

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS Max Drill Bit is a high-performance tool designed for drilling reinforced concrete, masonry, natural and artificial stone with ease. Made in Germany, this drill bit is built to last and provide efficient drilling speed for a variety of applications.

Solid two cutter head with two individual cutting tips for fast and efficient drilling speed

4 flute helix for faster debris removal

Reinforced core for optimum impact and breakage stability

Working Length of 200 mm for versatile use

Diameter of 14 mm for precision drilling

Designed for use with SDS Max Fitment for easy compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy