Milwaukee Solid Carbide Drill Bit 12 mm 1, 210mm Overall
- RS Stock No.:
- 858-395
- Mfr. Part No.:
- 4932307076
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 18 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 858-395
- Mfr. Part No.:
- 4932307076
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 12mm | |
| Drilling Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 12mm | ||
Drilling Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is designed for efficient concrete demolition and precision drilling, featuring an Advanced tip geometry and robust construction tailored for durability and speed.
Aggressive tip geometry with three chip breakers enhances drilling speed in concrete
Centering tip ensures precise spot drilling, preventing skidding on smooth surfaces
Rebar chamfers prevent damage and reduce jamming when encountering metal reinforcement
Tapered shoulder design reduces friction for Faster performance in Cordless hammers
Reinforced flute geometry optimises dust removal while ensuring lower vibrations and enhanced durability
Related links
- Milwaukee Solid Carbide Drill Bit 8 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 13 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Milwaukee Solid Carbide Drill Bit 25 mm 1, 450mm Overall
