Bosch Solid Carbide Drill Bit 9 mm 1, 210mm Overall
- RS Stock No.:
- 692-120
- Mfr. Part No.:
- 2609255514
- Brand:
- Bosch
Subtotal (1 unit)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.56 |
*price indicative
- RS Stock No.:
- 692-120
- Mfr. Part No.:
- 2609255514
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Shank Size | 9mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 9mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 150mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Shank Size 9mm | ||
Cutting Direction Right | ||
Drill Bit Size 9mm | ||
Drill Point Angle 135° | ||
Drilling Length 150mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hammer drill bits designed for drilling into materials such as concrete, masonry, and stone using SDS rotary hammers. This drill bit is MADE of carbide and features an SDS-Plus shank, which fits all brands of SDS rotary hammers. It is specifically designed for use in concrete, masonry, and stone.
High-quality carbide tip
Optimized spiral flute design
Robust head shape
Related links
- Bosch Solid Carbide Drill Bit 13 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 120mm Overall
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 12 mm 1, 210mm Overall
