Bosch Solid Carbide Drill Bit 7 mm 1, 210mm Overall
- RS Stock No.:
- 692-929
- Mfr. Part No.:
- 2609255508
- Brand:
- Bosch
Subtotal (1 unit)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.76 |
*price indicative
- RS Stock No.:
- 692-929
- Mfr. Part No.:
- 2609255508
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 7mm | |
| Drilling Length | 150mm | |
| Cutting Direction | Right | |
| Shank Size | 7mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 7mm | ||
Drilling Length 150mm | ||
Cutting Direction Right | ||
Shank Size 7mm | ||
Drill Point Angle 135° | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hammer drill bits designed for drilling into materials such as concrete, masonry, and stone using SDS rotary hammers. This drill bit is MADE of carbide and features an SDS-Plus shank, which fits all brands of SDS rotary hammers. It is specifically designed for use in concrete, masonry, and stone.
High-quality carbide tip
Optimized spiral flute design
Robust head shape
Related links
- Bosch Solid Carbide Drill Bit 13 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 115mm Overall
