Milwaukee Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- RS Stock No.:
- 858-397
- Mfr. Part No.:
- 4932340409
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-397
- Mfr. Part No.:
- 4932340409
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 7mm | |
| Drilling Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 7mm | ||
Drilling Length 100mm | ||
RoHS Status: Exempt
The Milwaukee SDS-Plus M2 drill bit offers a robust solution for aggressive drilling of concrete and reinforced materials. Its cutting-edge design ensures optimal performance and durability for demanding applications.
New aggressive tip geometry drastically increases drilling speed
Rebar chamfers prevent side tip damage when encountering metal reinforcements
Tapered shoulder design reduces friction for enhanced efficiency
High volume flute geometry ensures effective dust removal and less vibration
Reinforced flute design enhances durability, resulting in lower breakages
Related links
- Milwaukee Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 13 mm 1, 160mm Overall
