Bosch Solid Carbide Drill Bit 5 mm 1, 160mm Overall

Subtotal (1 unit)*

£4.92

(exc. VAT)

£5.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.92

*price indicative

RS Stock No.:
692-923
Mfr. Part No.:
2609255501
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Overall Length

160mm

Flute Type

Spiral

Shank Type

Round

Number of Pieces

1

Drill Bit Size

5mm

Drilling Length

100mm

Drill Point Angle

135°

Cutting Direction

Right

Shank Size

5mm

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hammer drill bits designed for drilling into materials such as concrete, masonry, and stone using SDS rotary hammers. This drill bit is MADE of carbide and features an SDS-Plus shank, which fits all brands of SDS rotary hammers. It is specifically designed for use in concrete, masonry, and stone.

High-quality carbide tip

Optimized spiral flute design

Robust head shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy