Milwaukee 1 Auger Bit, 11mm Diameter 22 mm, 460mm Overall
- RS Stock No.:
- 858-172
- Mfr. Part No.:
- 4932363695
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-172
- Mfr. Part No.:
- 4932363695
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Auger Bit | |
| Shank Diameter | 11mm | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Auger Bit | ||
Shank Diameter 11mm | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood auger bit is designed for heavy-duty precision drilling in both soft and hard wood, ensuring efficiency in large-scale projects.
Lewis flute design facilitates Rapid chip removal
Hex shank provides a secure grip in the chuck
Total length measures 460 mm for varied drilling depths
Working length of 385 mm for optimal reach
Pack quantity includes one piece for single use
