Milwaukee 1 Drill Bit, 0.4375in Diameter 26 mm, 460mm Overall
- RS Stock No.:
- 858-351
- Mfr. Part No.:
- 48136766
- Brand:
- Milwaukee
Subtotal (1 unit)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.33 |
*price indicative
- RS Stock No.:
- 858-351
- Mfr. Part No.:
- 48136766
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.4375in | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.4375in | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood auger bit offers exceptional drilling capabilities with a long series design, making it suitable for use with both corded and Cordless drills, including impact wrenches. Its innovative features enhance drilling efficiency and comfort.
Special zone hardening process provides enhanced durability and flexibility
20° rake angle enables efficient chip removal for consistent performance
Polished, powder-coated flute design reduces clogging and improves self-feeding
Sharp ground cutting lips guarantee smooth, clean holes
Compatible with 7/16 inch hex shanks for impact wrenches
Related links
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 152mm Overall
- Milwaukee 1 Auger Bit 460mm Overall
- Starrett Carbide Tip Drill Bit 14 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 25 mm, 460mm Overall
