Milwaukee 1 Drill Bit, 0.4375in Diameter 18 mm, 460mm Overall
- RS Stock No.:
- 858-346
- Mfr. Part No.:
- 48136758
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-346
- Mfr. Part No.:
- 48136758
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.4375in | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.4375in | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood auger bit offers precision drilling for a variety of tasks, ensuring efficient chip removal and ease of use with impact wrenches.
Designed for use with both corded and Cordless drills
Special zone hardening enhances shank durability and bit flexibility
20° rake angle optimises chip ejection for effortless drilling
Polished flute design reduces chip clogging and enhances self-feeding
Resharpenable cutting lips ensure long-lasting performance
Related links
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 152mm Overall
- Milwaukee 1 Auger Bit 460mm Overall
- Starrett Carbide Tip Drill Bit 14 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 25 mm, 460mm Overall
