Milwaukee 1 Drill Bit, 0.4375in Diameter 22 mm, 460mm Overall
- RS Stock No.:
- 858-350
- Mfr. Part No.:
- 48136762
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.99 |
*price indicative
- RS Stock No.:
- 858-350
- Mfr. Part No.:
- 48136762
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.4375in | |
| Overall Length | 460mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.4375in | ||
Overall Length 460mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact wood auger bit is designed for efficient drilling in various materials. Its robust construction allows for seamless use with corded and Cordless drills, enhancing productivity in both professional and DIY settings.
Special zone hardening process provides a Durable tip and flexible bit body
New Through-Centre head geometry facilitates efficient chip removal
20° rake angle enables easy chip ejection for smoother operation
Related links
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Drill Bit 460mm Overall
- Milwaukee 1 Auger Bit 460mm Overall
- Milwaukee 1 Drill Bit 165mm Overall
- Starrett Carbide Tip Drill Bit 14 mm, 460mm Overall
- Starrett Carbide Tip Drill Bit 25 mm, 460mm Overall
