Milwaukee 1 Drill Bit, 0.25in Diameter 22 mm, 165mm Overall
- RS Stock No.:
- 858-302
- Mfr. Part No.:
- 4932479474
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-302
- Mfr. Part No.:
- 4932479474
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood drill bit offers exceptional speed and durability for woodworking tasks, ensuring superior drilling performance and efficiency.
Step-up from flat bits, providing Faster drilling and extended lifespan
Dual cutting edges facilitate an aggressive cut, achieving up to 10 times Faster drilling
Tapered design minimises chip clogging and friction, reducing jamming
Coarse thread feed screw enhances self-feeding capabilities in all wood types
Polished and powder-coated flute design promotes better chip ejection and reduces clogging
