Milwaukee 1 Drill Bit, 0.25in Diameter 20 mm, 400mm Overall
- RS Stock No.:
- 858-735
- Mfr. Part No.:
- 4932352497
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-735
- Mfr. Part No.:
- 4932352497
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 400mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 400mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee flat boring bit delivers precision drilling with a 20mm diameter and an extended length of 400mm, designed for effective use in woodworking and construction tasks.
Fast drilling of large diameters enhances productivity
Suitable for natural hard and softwood, as well as chipboard
Ideal for installing door locks, morticing, and plumbing work
¼ inch Hex shank reception allows for direct tool insertion and secure chuck grip
Ground centre point provides accurate positioning for effective drilling
Sharp wings improve cutting performance in various materials
