Milwaukee 1 Drill Bit, 0.25in Diameter 19 mm, 152mm Overall
- RS Stock No.:
- 858-153
- Mfr. Part No.:
- 4932363137
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-153
- Mfr. Part No.:
- 4932363137
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 19mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee flat boring bit is designed for fast drilling of larger diameters, ensuring precision and efficiency with every use.
Suitable for both natural hard and softwood, as well as chipboard
Ground centre point allows for accurate positioning during drilling
Sharp wings enhance cutting performance, except for sizes 6 and 8 mm
¼ inch Hex shank reception enables direct insertion into power tools for improved grip
Total length of 152 mm optimises use in various applications
