Milwaukee 1 Drill Bit, 0.25in Diameter 13 mm, 152mm Overall
- RS Stock No.:
- 858-496
- Mfr. Part No.:
- 4932363133
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-496
- Mfr. Part No.:
- 4932363133
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee flat boring bit enables fast drilling for larger diameters, specifically designed to enhance precision in woodworking tasks.
Fast drilling efficiency for large diameters improves workflow
Suitable for both hard and soft timber as well as chipboard
Optimised for precise door lock and morticing applications
¼ inch Hex shank reception guarantees direct power tool insertion
Ground centre point ensures accurate positioning for optimal performance
Sharp wings enhance cutting performance, boosting productivity
