Milwaukee 1 Drill Bit, 0.25in Diameter 10 mm, 152mm Overall
- RS Stock No.:
- 858-495
- Mfr. Part No.:
- 4932363131
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-495
- Mfr. Part No.:
- 4932363131
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee flat boring bit is designed for fast drilling in big diameters, effectively catering to a variety of wood and chipboard applications.
Fast drilling capability allows for efficient work on larger holes
Suitable for natural hardwood, softwood, and chipboard drilling
Ideal for door lock installations, morticing, and plumbing tasks
¼ inch Hex shank reception enables direct insertion into power tools
Ground centre point ensures accurate positioning during use
Sharp wings improve cutting performance and efficiency
