Milwaukee 1 Drill Bit, 0.25in Diameter 18 mm, 152mm Overall
- RS Stock No.:
- 858-151
- Mfr. Part No.:
- 4932363136
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-151
- Mfr. Part No.:
- 4932363136
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee flat boring bit is engineered for fast drilling in large diameters, making it Ideal for various woodworking tasks. Its design promotes precision and efficiency, ensuring optimal performance in every application.
Fast drilling capability for large diameters
Suitable for use in both natural hardwood and softwood
Excellent for drilling in chipboard materials
Designed for door locks, mortising, and plumbing work
¼ inch Hex shank allows for direct power tool insertion or secure grip in a chuck
Ground centre point ensures accurate positioning
