Milwaukee 1 Drill Bit, 0.25in Diameter 26 mm, 152mm Overall
- RS Stock No.:
- 858-155
- Mfr. Part No.:
- 4932363142
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-155
- Mfr. Part No.:
- 4932363142
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee flat boring bit is designed for efficient drilling in natural wood and chipboard. Its robust construction ensures precision and performance for various tasks, making it an essential tool for professionals.
Fast drilling of larger diameters for effective performance
Suitable for both hard and softwood, as well as chipboard
Ideal for door locks, morticing, and plumbing applications
¼ inch Hex shank reception allows direct tool insertion with secure grip
Ground centre point aids in accurate positioning
