Milwaukee 1 Drill Bit, 0.25in Diameter 25 mm, 165mm Overall
- RS Stock No.:
- 858-303
- Mfr. Part No.:
- 4932479475
- Brand:
- Milwaukee
Subtotal (1 unit)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.33 |
*price indicative
- RS Stock No.:
- 858-303
- Mfr. Part No.:
- 4932479475
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee wood drill bit offers superior quality and performance for efficient drilling. It revolutionises your woodworking tasks by significantly reducing drilling time while enhancing durability and minimising jamming during use.
Step up from flat bits for Faster drilling and longevity
Dual cutting edges ensure up to 10 times Faster drilling
Tapered design decreases chip clogging and friction
Coarse thread feed screw enhances self-feeding in soft and hard wood
Polished and powder-coated flute design boosts chip ejection
